+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HT1S961-1

Screwdriver: insulated; slot; SL 4; 100mm; 1kVAC

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S961-1
TME Symbol:
HT1S961-1

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 4
Blade length
100mm
Max. operating voltage
1kV AC
Conform to the norm
EN 60900 VDE
Blade material
alloy steel
Screwdriver features
  • anti-slip handle
  • ergonomic handle
  • two-component handle
Tools application
  • control cabinets
  • distribution chests
  • for electricians
  • terminal block
Gross weight46 g
EAN code5902801507243
See other products in this category: Insulated Screwdrivers HÖGERT TECHNIK,
*
HT1S961-1
4 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 3 pcs - 2.29 USDGross price for quantities from 3 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs