+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HT20IOT-11MQM0

Logger; for wall mounting; IP20; 150x100x28mm; Display: LCD; MQTT

Manufacturer: LUMEL

Manufacturer part number:
HT20IOT-11MQM0
TME Symbol:
HT20IOT-11MQM0

Specification

Manufacturer
LUMEL
Type of automation module
logger
Mounting
for wall mounting
IP rating
IP20
Body dimensions
150x100x28mm
Kind of display used
LCD
Display parameters
2x16 characters
Controlled parameter
humidity, temperature
Interface
Ethernet
Temperature measuring range
-20...60°C
Humidity measuring range
0...95% RH
Communictions protocol
MQTT
Illumination
yes
Operating temperature
0...40°C
Power supply
  • external
  • power supply 6V DC
Kit contents
  • power supply
  • recorder
Gross weight509.8 g
Certificates
See other products in this category: Recorders LUMEL,
*
HT20IOT-11MQM0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order