+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HT2E406

Power tool accessories: hose; 10m; max.160bar; for pipes,washer

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E406
TME Symbol:
HT2E406

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hose
Length
10m
Operating pressure
max. 160bar
Related items
HT2E400, HT2E401
Application
for pipes, washer
Gross weight650 g
EAN code5902801493621
See other products in this category: General Purpose Tools - Others HÖGERT TECHNIK,
*
HT2E406
0 in TME stock
Net price for quantities from 1 pcs - 19.43 USDGross price for quantities from 1 pcs - 19.43 USD
Net price for quantities from 3 pcs - 17.48 USDGross price for quantities from 3 pcs - 17.48 USD
No. of pieces (Multiplicity: 1)