+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HT3B629

Brush; wire; polyamide; plastic; 180mm; Number of rows: 5

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B629
TME Symbol:
HT3B629

Specification

Manufacturer
HÖGERT TECHNIK
Type of cleaning cloth
brush
Version
wire
Material
polyamide
Handle material
plastic
Tool length
180mm
Number of rows
5
Gross weight64 g
EAN code5902801496158
See other products in this category: Abrasive Brushes and Sponges HÖGERT TECHNIK,
*
HT3B629
0 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 3 pcs - 1.24 USDGross price for quantities from 3 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.