+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HT3B937

Clamp; universal; Grip capac: max.300mm; D: 63mm; carpentry works


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B937
TME Symbol:
HT3B937

Specification

Manufacturer
HÖGERT TECHNIK
Type of clamping tool
clamp
Kind of clamping
universal
Grip capacity
max. 300mm
Depth
63mm
Tools application
carpentry works
Tools features
  • one-touch operation
  • quick-fastening
Gross weight654.2 g
EAN code5902801033346
See other products in this category: Vices and Clamps HÖGERT TECHNIK,
*
HT3B937
7 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 3 pcs - 6.09 USDGross price for quantities from 3 pcs - 6.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs