+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HT6D114

Drill bit; for metal; Ø: 4mm; L: 75mm; Working part len: 43mm; 1pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D114
TME Symbol:
HT6D114

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
4mm
Length
75mm
Material
high speed steel cobalt HSS-Co
Working part length
43mm
Conform to the norm
DIN 338
Quantity in set/package
1pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight12.6 g
EAN code5901867172228
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D114
70 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 3 pcs - 1.03 USDGross price for quantities from 3 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.