+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HT6D523

Drill bit; for wood; Ø: 3mm; L: 60mm; alloy steel; 1pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D523
TME Symbol:
HT6D523

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
3mm
Length
60mm
Material
alloy steel
Quantity in set/package
1pcs.
Tools application
  • chipboard
  • MDF
  • wood
Gross weight9.2 g
EAN code5902801026515
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT6D523
7 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 3 pcs - 0.54 USDGross price for quantities from 3 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.