+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HT6D722

Cutting diamond wheel; Ø: 125mm; Disc thick: 1.2mm; 22.2mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D722
TME Symbol:
HT6D722

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
cutting diamond wheel
Saw diameter
125mm
Disc thickness
1.2mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • ceramic tile
  • granite
Gross weight135.49 g
EAN code5902801003455

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D722
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.04 USDGross price for quantities from 1 pcs - 12.04 USD
Net price for quantities from 3 pcs - 10.84 USDGross price for quantities from 3 pcs - 10.84 USD