+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HT6D773

Circular saw; Ø: 160mm; W: 1.4mm; Teeth: 18; wood,chipboard; 30mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D773
TME Symbol:
HT6D773

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
circular saw
Saw diameter
160mm
Width
1.4mm
Number of teeth
18
Kind of holder
assembly hole
Holder socket size - mm
30mm
Tools application
  • chipboard
  • wood
Gross weight234.1 g
EAN code5902801323164

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D773
3 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 3 pcs - 4.84 USDGross price for quantities from 3 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)