+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HT7D742

Wheel brush; 150mm; steel; Mounting: internal thread; 32mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7D742
TME Symbol:
HT7D742

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
wheel brush
Diameter
150mm
Material
steel
Mounting
internal thread
Holder socket size - mm
32mm
Gross weight758 g
EAN code5902801432378
See other products in this category: Power Tools - Parts and Accessories HÖGERT TECHNIK,
*
HT7D742
0 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 3 pcs - 7.36 USDGross price for quantities from 3 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.