+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HT7G557

Transport cart; max70kg; to the stairs; 470mmx465mmx1m


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G557
TME Symbol:
HT7G557

Specification

Manufacturer
HÖGERT TECHNIK
Type of storage accessories
transport cart
Load capacity
max 70kg
Application
to the stairs
Dimensions
470mmx465mmx1m
Gross weight3.88 kg
EAN code5902801493003
See other products in this category: Warehouse Devices HÖGERT TECHNIK,
*
HT7G557
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.70 USDGross price for quantities from 1 pcs - 55.70 USD
Net price for quantities from 3 pcs - 50.13 USDGross price for quantities from 3 pcs - 50.13 USD