+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

321-10280

Heat shrink sleeve; 33mm; black; Diam.after shrinking: 8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-10280
TME Symbol:
HU47-33/8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
33mm
Colour
black
Diameter after shrinking
8mm
Gross weight110 g
Certificates
EAN code4031026240022
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-10280
0 in TME stock
Net price for quantities from 18 pcs - 25.41 USDGross price for quantities from 18 pcs - 25.41 USD
Net price for quantities from 90 pcs - 23.03 USDGross price for quantities from 90 pcs - 23.03 USD
Net price for quantities from 270 pcs - 20.40 USDGross price for quantities from 270 pcs - 20.40 USD
No. of pieces (Multiplicity: 18)
Minimum order quantity: 18.
Multiplicity: 18.