+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HV0830-2R7605-R

Supercapacitor; THT; 6F; 2.7VDC; -10÷30%; Ø8x31mm; Pitch: 3.5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HV0830-2R7605-R
TME Symbol:
HV0830-2R7605-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
6F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø8x31mm
Terminal pitch
3.5mm
ESR value
40mΩ
Leakage current
20µA
Operating temperature
-40...65°C
Height
31mm
Diameter
8mm
Manufacturer series
HV
Gross weight2.12 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HV0830-2R7605-R
315 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 18 pcs - 1.69 USDGross price for quantities from 18 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 40 pcs - 1.51 USDGross price for quantities from 40 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 65 pcs - 1.41 USDGross price for quantities from 65 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 5000 pcs - 1.16 USDGross price for quantities from 5000 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs