+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

633-06068

Grommet; PVC; grey; Panel thick: max.3mm; -30÷60°C; UL94V-0

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-06068
TME Symbol:
HV1606-PVC-FR-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Body material
PVC
Body colour
grey
Panel thickness
max. 3mm
Operating temperature
-30...60°C
Flammability rating
UL94V-0
Thickness
11mm
Gross weight4.81 g
Certificates
EAN code4031026186528
See other products in this category: Grommets HELLERMANNTYTON,
*
633-06068
500 in TME stock
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 2500 pcs - 0.54 USDGross price for quantities from 2500 pcs - 0.54 USD
Net price for quantities from 7500 pcs - 0.48 USDGross price for quantities from 7500 pcs - 0.48 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 500 pcs