+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

631-08219

Strain relief; PVC; natural; -30÷60°C; UL94V-0; angular

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
631-08219
TME Symbol:
HV4821-PVC-FR-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Body material
PVC
Body colour
natural
Operating temperature
-30...60°C
Flammability rating
UL94V-0
Version
angular
Gross weight0.556 g
Certificates
EAN code4031026185781
See other products in this category: Grommets HELLERMANNTYTON,
*
631-08219
2000 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 30000 pcs - 0.07 USDGross price for quantities from 30000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerBag = 2 000 pcs