+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HVCC153Y6P331MEAX

Capacitor: ceramic; 330pF; 15kV; Y6P; ±20%; THT; 12.5mm

Manufacturer: VISHAY

Manufacturer part number:
HVCC153Y6P331MEAX
TME Symbol:
HVCC153Y6P331MEAX

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
0.33nF
Operating voltage
15kV
Dielectric
Y6P
Tolerance
±20%
Mounting
THT
Terminal pitch
12.5mm
Operating temperature
-30...105°C
Gross weight3 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
HVCC153Y6P331MEAX
0 in TME stock
Net price for quantities from 2000 pcs - 1.36 USDGross price for quantities from 2000 pcs - 1.36 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.