+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

33591201

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 37mm; IP55; grey


Manufacturer: SPELSBERG

Manufacturer part number:
33591201
TME Symbol:
I-12-L-GL

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
37mm
Mounting
for wall mounting
IP rating
IP55
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Gross weight44 g
Certificates
EAN code4013902689651
See other products in this category: Junction boxes SPELSBERG,
*
33591201
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.