+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GMN-13

Nut; Thread: PG; polyamide; PMAFIX MN; grey; 27mm; Thread: PG13,5

Manufacturer: PMA

Manufacturer part number:
GMN-13
TME Symbol:
I-GMN-13

Specification

Manufacturer
PMA
Type of cable accessories
nut
Kind of thread
PG
Material
polyamide
Manufacturer series
PMAFIX MN
Colour
grey
Spanner size
27mm
Thread
PG13,5
Trade name
PMAFIX
Kind of material
fiber glass reinforced
Operating temperature
-40...105°C
Gross weight2.265 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Conduits accessories PMA,
See other products from this series.:
*
GMN-13
18 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts