+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

I150V560K-C1

Capacitor: polypropylene; motors, run; 6uF; 450V; Ø30x53mm; ±10%


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I150V560K-C1
TME Symbol:
I150V560K-C1

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
6µF
Operating voltage
450V
Body dimensions
Ø30x53mm
Tolerance
±10%
Service life
10000h
Leads
cables
Lead length
0.25m
Manufacturer series
MKSP-5P
Version
3
Operating temperature
-25...70°C
Height
53mm
Diameter
30mm
Gross weight50.4 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I150V560K-C1
72 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 4.41 USDGross price for quantities from 5 pcs - 4.41 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 25 pcs - 3.90 USDGross price for quantities from 25 pcs - 3.90 USD
Net price for quantities from 50 pcs - 3.72 USDGross price for quantities from 50 pcs - 3.72 USD
Net price for quantities from 120 pcs - 3.64 USDGross price for quantities from 120 pcs - 3.64 USD
Net price for quantities from 240 pcs - 3.59 USDGross price for quantities from 240 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 143 pcs