+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

I7R215

Sensor: inductive; OUT: PNP / NO / NC; 1.2mm; 10÷35VDC; IP67; 200mA

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
I7R215
TME Symbol:
I7R215

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO / NC
Range
1.2mm
Connection
M12
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Body material
PA
Number of pins
4
Body dimensions
60x35x20mm
Kind of sensor
ring
Response time
0.1...150ms
Supply voltage
  • 10...35V DC
Gross weight52.09 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IFM ELECTRONIC,
*
I7R215
2 in TME stock
Net price for quantities from 1 pcs - 171.84 USDGross price for quantities from 1 pcs - 171.84 USD
Net price for quantities from 5 pcs - 164.03 USDGross price for quantities from 5 pcs - 164.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.