+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IBMVT

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; OFC

Manufacturer: VENTION

Manufacturer part number:
IBMVT
TME Symbol:
IBMVT

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
OFC
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Cable length
30m
Wire insulation material
PVC
Insulation colour
violet
Core diameter
26AWG
Contact plating
gold-plated
Cable external diameter
6.8mm
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight1.33 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBMVT
0 in TME stock
Net price for quantities from 1 pcs - 60.22 USDGross price for quantities from 1 pcs - 60.22 USD
Net price for quantities from 10 pcs - 49.76 USDGross price for quantities from 10 pcs - 49.76 USD
Net price for quantities from 20 pcs - 41.89 USDGross price for quantities from 20 pcs - 41.89 USD
Net price for quantities from 50 pcs - 36.67 USDGross price for quantities from 50 pcs - 36.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.