+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

002021

Pump: circulator; MAGI MAX; 230VAC; IP44; Temp: 0÷40°C; 95%; 50Hz


Manufacturer: IBO

Manufacturer part number:
002021

Alternative designations: MAGI 32-100/180 MAX

TME Symbol:
IBO-002021

Specification

Manufacturer
IBO
Type of pump
circulator
Manufacturer series
MAGI MAX
IP rating
IP44
Operating temperature
0...40°C
Medium temperature range
2...95°C
Max. environment humidity
95%
Insulation class
F
Conform to the norm
EN61000-6-1 EN61000-6-3
Number of operation modes
9
Supply voltage frequency
50Hz
Pump efficiency
180l/min
Hydraulic connection
2" / 1 1/4"
Power
10...180W
Head
10m
System pressure
max 1MPa
Installation length
180mm
Sound Pressure
43dBA
Energy Efficiency Index EEI
≤0.23
Supply voltage
  • 230V AC
Dimensions
Gross weight4.377 kg
Certificates
EAN code5903137510808
See other products in this category: Industrial Armature IBO,
See other products from this series.:
*
002021
1 in TME stock
Net price for quantities from 1 pcs - 153.63 USDGross price for quantities from 1 pcs - 153.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.