+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IEC-PC1402

Cable; H05VV-F; IEC C19 female,IEC C20 male; PVC; 2m; red; 16A

Manufacturer: IEC LOCK

Manufacturer part number:
IEC-PC1402
TME Symbol:
IEC-PC1402

Specification

Manufacturer
IEC LOCK
Type of connection cable
mains
Kind of cable
H05VV-F
Wire insulation material
PVC
Cable length
2m
Version
with IEC LOCK locking
Insulation colour
red
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Cable/adapter structure
  • IEC C19 female
  • IEC C20 male
Gross weight304.1 g
EAN code5055287009364
See other products in this category: Universal and Computer Power Cords IEC LOCK,
*
IEC-PC1402
0 in TME stock
Net price for quantities from 1 pcs - 24.31 USDGross price for quantities from 1 pcs - 24.31 USD
Net price for quantities from 3 pcs - 20.83 USDGross price for quantities from 3 pcs - 20.83 USD
Net price for quantities from 5 pcs - 18.52 USDGross price for quantities from 5 pcs - 18.52 USD
Net price for quantities from 10 pcs - 16.20 USDGross price for quantities from 10 pcs - 16.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.