+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AS M20PH

Cable gland; with long thread; M20; 1.5; brass


Manufacturer: ILME

Manufacturer part number:
AS M20PH
TME Symbol:
ILME-ASM20PH

Specification

Manufacturer
ILME
Type of cable accessories
cable gland
Cable gland version
with long thread
Gland thread
M20
Thread pitch
1.5
Body material
brass
Thread length
15mm
Kind of thread
metric
Plating material
nickel
Gross weight37 g
Certificates
See other products in this category: Glands ILME,
*
AS M20PH
0 in TME stock
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 10 pcs - 8.39 USDGross price for quantities from 10 pcs - 8.39 USD
Net price for quantities from 30 pcs - 7.83 USDGross price for quantities from 30 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.