+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IMB30-15BDSVC0S

Sensor: inductive; OUT: 2-wire NO; 0÷15mm; 10÷30VDC; M30; IP68

Manufacturer: SICK

Manufacturer part number:
IMB30-15BDSVC0S

Alternative designations: 1074410

TME Symbol:
IMB30-15BDSVC0S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...15mm
Switch housing
M30
Connection
M12 male
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
0.5kHz
Overall length
70.2mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMB30-15BDSVC0S
0 in TME stock
Net price for quantities from 1 pcs - 73.74 USDGross price for quantities from 1 pcs - 73.74 USD
Net price for quantities from 5 pcs - 68.47 USDGross price for quantities from 5 pcs - 68.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.