+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IMC-370I-SFP-PS-A

Automation module: media converter; GIGA Ethernet/SFP fiber


Manufacturer: ADVANTECH

Manufacturer part number:
IMC-370I-SFP-PS-A
TME Symbol:
IMC-370I-SFP-PS-A

Specification

Manufacturer
ADVANTECH
Type of automation module
media converter
Kind of module
GIGA Ethernet/SFP fiber
Connection
SFP x1
Manufacturer series
370
Enclosure material
metal
Body dimensions
21.1x45.7x85.1mm
Operating temperature
0...50°C
Supply voltage
  • 100...240V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
IMC-370I-SFP-PS-A
0 in TME stock
Net price for quantities from 1 pcs - 351.87 USDGross price for quantities from 1 pcs - 351.87 USD
Net price for quantities from 5 pcs - 327.60 USDGross price for quantities from 5 pcs - 327.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.