+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IMT35027

Enclosure: junction box; Ø: 71mm; Z: 40mm; plaster embedded; IP40


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT35027
TME Symbol:
IMT35027

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Diameter
71mm
Dimension Z
40mm
Mounting
plaster embedded
Enclosure material
polypropylene PP, TPE
IP rating
IP40
Version
with lighting plug
Manufacturer series
Multifix Air
Kit contents
cover
Number of sockets
1
Gross weight89.4 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
IMT35027
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 16.98 USDGross price for quantities from 1 pcs - 16.98 USD
Net price for quantities from 5 pcs - 15.09 USDGross price for quantities from 5 pcs - 15.09 USD
Net price for quantities from 10 pcs - 14.15 USDGross price for quantities from 10 pcs - 14.15 USD
Net price for quantities from 50 pcs - 13.21 USDGross price for quantities from 50 pcs - 13.21 USD
Packaging method by the manufacturer:Cardboard = 10 pcs