+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IMT36185

Grommet; with bulkhead; Ømount.hole: 48mm; EPDM; grey; Size: M50

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT36185
TME Symbol:
IMT36185

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
48mm
Body material
EPDM
Body colour
grey
Cable external diameter
26...35mm
Related items
PDM-47-54, PDM-SET-9-62, PDM-SET-9-120
Size
M50
Gross weight43.69 g
Certificates
See other products in this category: Grommets SCHNEIDER ELECTRIC,
*
IMT36185
18 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs