+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IN-C33CTLG

Power LED; green; 120°; 350mA; λd: 515÷535nm; 80÷110lm; 3.5x3.5x2mm

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C33CTLG
TME Symbol:
IN-C33CTLG

Specification

Manufacturer
Inolux
Type of diode
power LED
LED colour
green
Viewing angle
120°
LED current
350mA
Wavelength
515...535nm
Luminosity
80...110lm
Dimensions
3.5x3.5x2mm
Mounting
SMD
Front
convex
Operating voltage
3...3.6V DC
Case - mm
3535
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter Inolux,
*
IN-C33CTLG
0 in TME stock
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.