+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IN-C35PPCTGU1

LED; UV-C; Case (mm): 3535; 120°; 100mA; λd: 270÷280nm; SMD; 5÷7VDC

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C35PPCTGU1
TME Symbol:
IN-C35PPCTGU1

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
UV-C
Case - mm
3535
Viewing angle
120°
LED current
100mA
Wavelength
270...280nm
Mounting
SMD
Dimensions
3.6x3.6x1.4mm
Radiant power
10...20mW
Operating temperature
-10...60°C
Front
flat
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Supply voltage
  • 5...7V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs Inolux,
*
IN-C35PPCTGU1
0 in TME stock
Net price for quantities from 1000 pcs - 7.80 USDGross price for quantities from 1000 pcs - 7.80 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.