+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

INND-TS56AAB

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 1; amber; 70mcd

NEW

Manufacturer: Inolux

Manufacturer part number:
INND-TS56AAB
TME Symbol:
INND-TS56AAB

Specification

Manufacturer
Inolux
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
1
Colour
amber
Luminosity
70mcd
Common electrode
anode
Dimensions
19x12.6x8mm
Mounting
THT
Wavelength
605nm
Operating current
10mA
Operating voltage
2...2.8V
Backgr. colour
black
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays Inolux,
*
INND-TS56AAB
0 in TME stock
Net price for quantities from 4800 pcs - 0.37 USDGross price for quantities from 4800 pcs - 0.37 USD
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 4 800.
Multiplicity: 2 400.