+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1708608

Connector: pluggable terminal block; COMBICON L; 1kV; PIN: 2; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1708608

Alternative designations: IPC 5/ 2-GU-7,62

TME Symbol:
IPC5/2-GU-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON L
Rated voltage
1kV
Number of pins
2
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27.52mm
Body colour
green
Contacts pitch
7.62mm
Height
12.8mm
Width
15.24mm
Gross weight6.268 g
Certificates
EAN code4046356089524
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1708608
0 in TME stock
Net price for quantities from 50 pcs - 4.62 USDGross price for quantities from 50 pcs - 4.62 USD
Net price for quantities from 100 pcs - 4.04 USDGross price for quantities from 100 pcs - 4.04 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.