+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IPT 3015

Tape: magnetic; W: 25mm; L: 1m; Thk: 1.5mm; acrylic; black; max.70°C

Manufacturer: IPT

Manufacturer part number:
IPT 3015
TME Symbol:
IPT-3015-25-1

Specification

Manufacturer
IPT
Type of tape
magnetic
Width
25mm
Length
1m
Thickness
1.5mm
Kind of adhesive
acrylic
Colour
black
Operating temperature
max. 70°C
Resistance to
chemical
Adhesion to steel
1.4N/cm
Manufacturer series
IPT 3015
Tape application
holding of ferromagnetic elements
Tape features
  • bent or bolted does not lose its properties
  • flexible
  • one sided adhesive
  • permanently magnetized
  • used adhesive enables connection to most plastics, wood and metal
Gross weight132.56 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT 3015
2 in TME stock
Net price for quantities from 1 rol - 5.15 USDGross price for quantities from 1 rol - 5.15 USD
Net price for quantities from 3 rol - 4.87 USDGross price for quantities from 3 rol - 4.87 USD
Net price for quantities from 5 rol - 4.58 USDGross price for quantities from 5 rol - 4.58 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.