+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IR-S3A0-1280R12

Memory card; SDXC; 128GB; UHS I U3 V30; R: 100MB/s; W: 70MB/s

Manufacturer: GOODRAM

Manufacturer part number:
IR-S3A0-1280R12
TME Symbol:
IR-S3A0-1280R12

Specification

Manufacturer
GOODRAM
Type of data storage device
memory card
Kind of card
SDXC
Memory capacity
128GB
Speed class
UHS I U3 V30
Read speed
100MB/s
Write speed
70MB/s
Operating temperature
-25...85°C
PC accessories features
Ultra HD 4K
Gross weight10 g
Certificates
EAN code5908267911921
See other products in this category: Memory Cards GOODRAM
*
IR-S3A0-1280R12
Product withdrawn from the offer
Use the specification table below to search for similar products