+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IR333C/H0/L10

IR transmitter; 5mm; 940nm; transparent; 40°; 1.2÷1.8VDC; THT


Manufacturer: EVERLIGHT

Manufacturer part number:
IR333C/H0/L10
TME Symbol:
IR333C/H0/L10

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Viewing angle
40°
Operating voltage
1.2...1.8V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
100mA
Front
convex
radiant intensity
7.8...45mW/sr
Maximum power
150mW
Gross weight0.294 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR333C/H0/L10
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 150 pcs - 0.06 USDGross price for quantities from 150 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 500 pcs