+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10501821

Drill bit; for concrete; Ø: 6mm; L: 100mm; cemented carbide


Manufacturer: IRWIN

Manufacturer part number:
10501821
TME Symbol:
IRW-10501821

Specification

Manufacturer
IRWIN
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
6mm
Length
0.1m
Tip material
cemented carbide
Working part length
60mm
Manufacturer series
MASONRY
Tools application
  • brick type materials
  • concrete
  • wall
Gross weight23.85 g
EAN code5709131055860
See other products in this category: Drills for Concrete IRWIN,
See other products from this series.:
*
10501821
1 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts