+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IS14110N

Connector: solar; socket; male; IP67; crimped; 35A; 4÷6mm2; 1.5kVDC


Manufacturer: CABUR

Manufacturer part number:
IS14110N
TME Symbol:
IS14110N

Specification

Manufacturer
CABUR
Type of connector
solar
Connector
socket
Kind of connector
male
IP rating
IP67
Mechanical mounting
for cable, for panel mounting
Electrical mounting
crimped
Maximum current
35A
Wire cross-section
4...6mm2
Connector variant
with contacts
Max. operating voltage
1.5kV DC
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight7.28 g
Certificates
See other products in this category: Solar connectors CABUR,
*
IS14110N
110 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 20 pcs - 2.03 USDGross price for quantities from 20 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs