+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2003015

Automation module: transition; W: 52mm; D: 68.5mm; H: 92.6mm; 1.5A


Manufacturer: WIRFA

Manufacturer part number:
2003015
TME Symbol:
IS2-DF-S-15

Specification

Manufacturer
WIRFA
Type of automation module
transition
Width
52mm
Depth
68.5mm
Height
92.6mm
Operating voltage
24V
Wire cross-section
0.25...2.5mm2
Max. current load
1.5A
Max. voltage
35V
Stripped wire length
7mm
Number of poles
15
Operating temperature
-20...60°C
Storage temperature
-40...70°C
Dimensions
Gross weight85.66 g
Certificates
EAN code5903631980091
See other products in this category: Industrial Networks WIRFA,
*
2003015
0 in TME stock
Net price for quantities from 1 pcs - 41.96 USDGross price for quantities from 1 pcs - 41.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.