+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IW/014/C/F

Safety sign; warning; self-adhesive folie; W: 200mm; H: 200mm

Manufacturer: ANRO

Manufacturer part number:
IW/014/C/F
TME Symbol:
IW/014/C/F

Specification

Manufacturer
ANRO
Type of OSH component
safety sign
Kind of sign
warning
Material
self-adhesive folie
Width
200mm
Height
200mm
Conform to the norm
PN EN ISO 7010:2012
Gross weight11 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
IW/014/C/F
25 in TME stock
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts