+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

J01004A0617

Coupler; socket; BNC socket,BNC plug; angled 90°; 50Ω; PTFE


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01004A0617
TME Symbol:
J01004A0617

Specification

Manufacturer
TELEGÄRTNER
Type of transition
coupler
Connector
socket
Spatial orientation
angled 90°
Wave impedance
50Ω
Insulator material
PTFE
Contact plating
gold-plated
Cable/adapter structure
  • BNC plug
  • BNC socket
Gross weight19.01 g
Certificates
See other products in this category: BNC connectors TELEGÄRTNER,
*
J01004A0617
20 in TME stock
Net price for quantities from 1 pcs - 14.93 USDGross price for quantities from 1 pcs - 14.93 USD
Net price for quantities from 5 pcs - 13.27 USDGross price for quantities from 5 pcs - 13.27 USD
Net price for quantities from 20 pcs - 11.67 USDGross price for quantities from 20 pcs - 11.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs