+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

J73MC-K-01

Signalling contacts; NC; IP20; -20÷60°C

Manufacturer: OMRON

Manufacturer part number:
J73MC-K-01
TME Symbol:
J73MC-K-01

Specification

Manufacturer
OMRON
Type of installation accessories
signalling contacts
Integrated auxiliary contacts
NC
Electrical connection
spring-loaded terminals
IP rating
IP20
Operating temperature
-20...60°C
Gross weight482.5 g
Certificates
EAN code4549734537537
See other products in this category: Motor Protection Breakers OMRON,
*
J73MC-K-01
0 in TME stock
Net price for quantities from 1 pcs - 35.92 USDGross price for quantities from 1 pcs - 35.92 USD
Net price for quantities from 5 pcs - 33.39 USDGross price for quantities from 5 pcs - 33.39 USD
Net price for quantities from 10 pcs - 30.86 USDGross price for quantities from 10 pcs - 30.86 USD
No. of pieces (Multiplicity: 1)