+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0201740

Tip; hoof; 4.8mm; for soldering iron


Manufacturer: JBC TOOLS

Manufacturer part number:
0201740
TME Symbol:
JBC-201740

Specification

Manufacturer
JBC TOOLS
Type of tip
for gas soldering irons
Tip shape
hoof
Tip dimensions
4.8mm
Applications of soldering equipment
for soldering iron
Related items
JBC-SG1070
Dimensions
Gross weight1 g
EAN code8427327024373
See other products in this category: Soldering tips JBC TOOLS,
*
0201740
0 in TME stock
Net price for quantities from 1 pcs - 16.77 USDGross price for quantities from 1 pcs - 16.77 USD
Net price for quantities from 3 pcs - 15.61 USDGross price for quantities from 3 pcs - 15.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.