+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C115103

Tip; conical; 0.3mm; Nano


Manufacturer: JBC TOOLS

Manufacturer part number:
C115103
TME Symbol:
JBC-C115103

Specification

Manufacturer
JBC TOOLS
Type of tip
with heating element
Tip shape
conical
Tip dimensions
0.3mm
Related items
JBC-AN115-A, JBC-BINP-5A, JBC-BIP-5A, JBC-NP115-A, JBC-NT115-A
Manufacturer series
Nano
Applications of soldering equipment
  • for hot nano-tweezers
  • for nano soldering iron
Dimensions
Gross weight6.35 g
EAN code8427327454651
See other products in this category: Soldering tips JBC TOOLS,
See other products from this series.:
*
C115103
118 in TME stock
Net price for quantities from 1 pcs - 48.47 USDGross price for quantities from 1 pcs - 48.47 USD
Net price for quantities from 3 pcs - 45.37 USDGross price for quantities from 3 pcs - 45.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs