+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

JJN-60LS

Fuse: fuse; 60A; 300VAC; JJN

Manufacturer: BUSSMANN

Manufacturer part number:
JJN-60LS
TME Symbol:
JJN-60LS

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
60A
Rated voltage
300V AC
Manufacturer series
JJN
Gross weight37 g
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
JJN-60LS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order