+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

JPV 16 G21

Enclosure for connectors: HDC; size 77.27; for cable; PG21


Manufacturer: ILME

Manufacturer part number:
JPV 16 G21
TME Symbol:
JPV16G21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable
Locking system
with double latch
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
JEI®-P
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight215 g
Certificates
EAN code8015747012287
See other products in this category: ILME connectors ILME,
*
JPV 16 G21
0 in TME stock
Net price for quantities from 10 pcs - 18.66 USDGross price for quantities from 10 pcs - 18.66 USD
Net price for quantities from 20 pcs - 16.59 USDGross price for quantities from 20 pcs - 16.59 USD
Net price for quantities from 50 pcs - 15.35 USDGross price for quantities from 50 pcs - 15.35 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.