+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

JSL-D24N-K

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 8A; 8A/250VAC; 8A/24VDC

Manufacturer: FCL Components

Manufacturer part number:
JSL-D24N-K
TME Symbol:
JSL-D24N-K

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 24V DC
Manufacturer series
JSL
Switched voltage
max. 150V DC, max. 400V AC
Relay variant
bistable, miniature
Mounting
PCB
Coil resistance
1.2kΩ
Operate time
10ms
Release time
10ms
Contact material
AgSnO2
Terminal pitch
3.2mm
Design
two coils
Operating temperature
-40...70°C
Dimensions
Gross weight7.3 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
JSL-D24N-K
86 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 20 pcs - 2.56 USDGross price for quantities from 20 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.48 USDGross price for quantities from 100 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcs