+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

JSM2512S15

Converter: DC/DC; 25W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 1.67A; THT


Manufacturer: XP POWER

Manufacturer part number:
JSM2512S15
TME Symbol:
JSM2512S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
25W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
1.67A
Mounting
THT
Manufacturer series
JSM25
Body dimensions
25.4x25.4x10.16mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
285kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSM2512S15
0 in TME stock
Net price for quantities from 1 pcs - 52.91 USDGross price for quantities from 1 pcs - 52.91 USD
Net price for quantities from 5 pcs - 51.20 USDGross price for quantities from 5 pcs - 51.20 USD
Net price for quantities from 10 pcs - 49.49 USDGross price for quantities from 10 pcs - 49.49 USD
Net price for quantities from 50 pcs - 47.79 USDGross price for quantities from 50 pcs - 47.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.