+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

JVA151500S24

Converter: DC/DC; 15W; Uin: 200÷1500VDC; Uout: 24VDC; Iout: 625mA


Manufacturer: XP POWER

Manufacturer part number:
JVA151500S24
TME Symbol:
JVA151500S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
200V DC...1.5kV DC
Output voltage
24V DC
Output current
0.625A
Mounting
THT
Manufacturer series
JVA
Body dimensions
124.9x74.9x40mm
Efficiency
74%
Operating temperature
-40...70°C
Switching frequency
65kHz
Insulation voltage
4kV DC
Number of outputs
1
Gross weight300 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JVA151500S24
0 in TME stock
Net price for quantities from 1 pcs - 87.66 USDGross price for quantities from 1 pcs - 87.66 USD
Net price for quantities from 12 pcs - 84.73 USDGross price for quantities from 12 pcs - 84.73 USD
Net price for quantities from 24 pcs - 81.96 USDGross price for quantities from 24 pcs - 81.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product