+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

K4/70.01.3P

Tip: splice; non-insulated; brass; 0.3÷0.75mm2; 6.8mm; tinned; reel

Manufacturer: IMP

Manufacturer part number:
K4/70.01.3P
TME Symbol:
K4/70.01.3P

Specification

Manufacturer
IMP
Type of tip
splice
Ferrule variant
non-insulated
Contact material
brass
Wire cross-section
0.3...0.75mm2
Bit length
6.8mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Kind of package
reel
Quantity in set/package
45000pcs.
Gross weight0.057 g
Certificates
See other products in this category: Bootlace ferrule and butt splice IMP,
*
K4/70.01.3P
30320 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 50000 pcs - 0.01 USDGross price for quantities from 50000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.