+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KABX-10PMS-L600

Cable; male; PIN: 10; 0.6m; 4A; Insulation: PVC; black-red; TLYp

Manufacturer: ESPE

Manufacturer part number:
KABX-10PMS-L600
TME Symbol:
KABX-10PMS-L600

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
male
Number of pins
10
Cable length
0.6m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43020-1000
Gross weight39.9 g
Certificates
EAN code5904139612415
See other products in this category: Wire-To-Board Cable Assemblies ESPE,
*
KABX-10PMS-L600
11 in TME stock
Net price for quantities from 1 pcs - 11.16 USDGross price for quantities from 1 pcs - 11.16 USD
Net price for quantities from 10 pcs - 9.56 USDGross price for quantities from 10 pcs - 9.56 USD
Net price for quantities from 25 pcs - 8.50 USDGross price for quantities from 25 pcs - 8.50 USD
Net price for quantities from 50 pcs - 7.44 USDGross price for quantities from 50 pcs - 7.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.